Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

StarTech.com USBUBLTADPB Black Apple Lightning connector To Micro USB Adapter

Order Code:  

19-9116

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: USBUBLTADPB Copy to clipboard EAN-13: 0065030855464
 Report an error

Discontinued

This StarTech.com USBUBLTADPB Lightning to Micro USB adaptor for iPhone, iPod, iPad is designed to suit black mobile devices and provides a reliable solution for charging and syncing Apple Lightning devices using a Micro USB cable.

This compact adaptor is portable enough for carrying as a tablet or laptop accessory and reduces the number of cables you need to carry around in order to charge all your mobile devices.

The reversible 8-pin Lightning connector can be plugged into an iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.

This durable Lightning to Micro USB adaptor is Apple MFi certified and backed by a 2-year warranty to ensure dependable performance.


  • Colour: Black
  • Connector A: Apple Lightning connector (8-pin) male
  • Connector B: USB Micro-B (5 pin) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Product dimensions: 26.5 x 10.3 x 6mm
  • Manufacturer's part no. USBUBLTADPB
Colour Black
Connector A USB 2.0 A male
Connector B Apple lightning 8-pin male
Length N/A
Type Micro USB adaptor

Reviews


Be the first to submit a review

Trustpilot