The USBVGADOCK2 from StarTech.com is a combination USB VGA adaptor and 4-in-1 docking station that converts a single USB 2.0 port into multiple connection ports, including: a VGA port, 10/100 RJ45 network connection, dual (3.5mm phono) audio ports and four additional USB 2.0 ports.
Compatible with a broad range of operating systems, including Microsoft Windows® 7, this USB VGA adaptor/docking station supports 1600 x 1200 (32-bit) display resolutions for connected VGA monitors and saves the time and hassle of having to disconnect devices like speakers and USB peripherals (scanners, printers, webcams etc) in order to reconnect them to another computer.
Using this convenient docking station makes it as simple as creating the single USB 2.0 host connection in order to access the connected peripherals.
It is backed by a 2-year warranty and free lifetime technical support
- Colour: Black
- Compatible networks: 10/100 Mbps
- Connector type(s): 3.5mm Mini-Jack (3 position) female, RJ-45 female, USB A (4 pin) female, USB Mini-B (5 pin) female, VGA (15 pin, high density D-Sub) female
- Enclosure type: Plastic
- Interface type and rate: USB 2.0, 480 Mbit/s
- Maximum analogue resolutions: 1600 x 1200 @ 32 bits
- Maximum data transfer rate: 10/100 Mbps (ethernet)
- OS compatibility: Windows® 10 (32-bit or 64-bit), 8 / 8.1 (32-bit or 64-bit), 7 (32-bit or 64-bit), Vista (32-bit or 64-bit), XP (32-bit or 64-bit)
- Plug type: M
- Power source: AC adaptor included
- Product dimensions: 203 x 69.8 x 19.1mm
- Manufacturer's part: USBVGADOCK2