StarTech SATA22PEXT 300mm 22-pin SATA Power and Data Extension Cable 6Gbps

Order Code:

19-8861

Brand: StarTech.com MPN: SATA22PEXT EAN-13: 0065030845304

Discontinued


This StarTech.com SATA22PEXT 22-pin SATA Power and Data Extension Cable enables you to extend the reach of internal SATA power and data connections by up to 300mm. The extension simplifies drive installation by overcoming typical connection limitations, and it reduces the risk of damaging the SATA connectors by eliminating the need to strain the cable when making the connections.

Backed by a StarTech.com lifetime warranty.


  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 305mm
  • Colour: Red
  • Connector A: SATA data & Power combo (7+15-pin) receptacle
  • Connector B: SATA data & Power combo (7+15-pin) plug
  • Manufacturer's part no.: SATA22PEXT
Type SATA cable
Colour Red
Length 305mm

Reviews


Be the first to submit a review

Trustpilot