StarTech USB2ADC1M 1m USB to Apple 30-pin Dock Connector Cable White

Extended range
Order Code:

19-8927

Brand: StarTech.com MPN: USB2ADC1M EAN-13: 0065030846073
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 7 days

The StarTech.com USB2ADC1M 1m Apple (30-pin) Dock Connector to USB cable for iPhone, iPod and iPad offers a simple and reliable solution for connecting iOS-enabled mobile digital devices to your computer, for syncing or charging. Plus, the USB to iPhone cable features a uniquely constructed stepped Apple Dock Connector, designed by StarTech.com. Unlike a regular connector, the stepped connector plugs into your iPhone, iPod or iPad, even when inside a protective case, avoiding the inconvenience of having to constantly remove the cover for every charge/sync. This durable cable is Apple MFi certified and backed by a StarTech.com lifetime warranty.


  • High quality connectors, suited for repeated connections/disconnections to/from your iPhone®, iPod® or iPad®
  • Compatible with all existing Apple (30-pin) dock cable connectors
  • Aluminium-Mylar Foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: White
  • Connector A: USB A (4-pin) male
  • Connector B: Apple (30-pin) dock connector male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB2ADC1M
Type Dock cable
Colour White
Connector A USB 2.0 A male
Connector B 30-pin dock
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot