StarTech USB2AUB2RA1M 1m USB 2.0 A Right Angle To Micro B Right Angle Cable M/M

Standard range
Order Code:

19-8935

Brand: StarTech.com MPN: USB2AUB2RA1M EAN-13: 0065030862431
  • Quickly find another product in this range by Length:

    1m 2m
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This StarTech.com USB2AUB2RA1M 1m Micro-USB cable features 2 x right-angled connectors that let you connect to hard-to-reach ports and also help prevent cable and port damage. The cable is great for charging your mobile devices in a car, or for connecting to peripherals that may be difficult to connect to when using a straight connection. The right-angled connectors allow you to connect to ports that may otherwise be inaccessible or difficult to reach. Perfect for charging car-mounted mobile devices or for connecting your portable hard drive or other Micro-USB 2.0 devices to your computer. The angled connectors prevent the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection points, preventing unnecessary stress and damage to the cable and ports.

The cable features a thin, yet sturdy connector moulding, so you’ll be able to connect to your phone or tablet without removing its protective case. Plus, the cable’s right-angled Micro-USB connector lets you text, work or game on your mobile device even while it’s charging, without the cable getting in the way.

Backed by StarTech.com’s lifetime warranty.


  • Connect to your device and your computer or charger even in hard to reach areas and tight spaces
  • Backed by a StarTech.com lifetime warranty
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB Micro-B (5 pin) male
  • Connector plating: Nickel
  • Connector style: Right angled
  • Interface type & rate: USB 2.0 - 480 Mbit/s
  • Manufacturer's part no.: USB2AUB2RA1M
Type USB 2 cable
Colour Black
Connector A USB 2.0 A male
Connector B USB 2.0 micro B male
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot