Site: Industry
Currency: GBP    
StarTech USB32000SPT USB 3.0 To Dual Gigabit LAN Adaptor With USB Port

StarTech USB32000SPT USB 3.0 To Dual Gigabit LAN Adaptor With USB Port

StarTech.com
Standard range
Order Code:

19-9551

Brand: StarTech.com MPN: USB32000SPT EAN-13: 0065030851428
Qty Was Unit Price (Ex VAT)
1+ £73.00   £54.90
Price per unit Ex VAT
20 in Stock, despatched in 2 days

The StarTech.com USB32000SPT USB 3.0 to Dual Port Gigabit Ethernet Adaptor lets you add 2 x Gigabit Ethernet ports to your laptop or Ultrabook computer through a single USB 3.0 port. It features an integrated USB 3.0 pass-through port that keeps your USB port available for use with external storage or other peripherals. Each RJ45 port supports 10/100/1000 Mbps Ethernet and is fully compatible with IEEE 802.3i/u/ab standards.

This 2-port USB LAN adaptor is a versatile solution for connecting to two separate physical networks simultaneously, leveraging the 5 Gbps speed of USB 3.0 to provide dedicated gigabit bandwidth to each port. The dual USB NIC is also ideal for providing dedicated physical network interfaces to virtual machine configurations. Great for IT administrators that require dual-homed or multi-homed host systems.

The USB 3.0 NIC supports IPv4/IPv6 packet Checksum Offload Engine (COE) and TCP large send offload to reduce the load on your CPU. It also supports Jumbo Frames, full-duplex operation with 802.3x flow control, and VLAN tagging for an efficient and full-featured USB network adaptor.

Backed by a StarTech.com 2-year warranty.


  • Dual Gigabit Ethernet ports through a single USB connection
  • Integrated USB 3.0 pass-through port
  • IEEE 802.3, 802.3u and 802.3ab (10BASE-T, 100BASE-TX, and 1000BASE-T) compatible
  • Crossover Detection & Auto-Correction (Auto MDIX)
  • Cable length: 200mm
  • Connector A: RJ-45 female
  • Connector B: USB 3.0 A (9-pin, SuperSpeed) female
  • Connector C: USB 3.0 A (9-pin, SuperSpeed) male
  • Max distance: 100m / 330ft
  • Maximum data transfer rate: 5 Gbps (USB 3.0)
  • OS compatibility: Windows® 10, 8.1,8,7, Vista, XP
  • Ports: 2
  • Product dimensions: 75 x 60 x 16mm
  • Manufacturer's part no.: USB32000SPT

Supplied with: Driver CD, instruction manual, USB 3.0 dual network adaptor.


Type USB 3 to Gigabit Ethernet
Colour Black
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C