Christmas Opening Hours and Delivery Dates here

StarTech USB3AUB15CMS 150mm USB A 3.0 to Micro B Slim Cable M/M

Order Code:

19-9208

Brand: StarTech.com MPN: USB3AUB15CMS EAN-13: 0065030859165

Discontinued


The StarTech.com USB3AUB15CMS 150mm USB 3.0 to Micro USB Slim Cable features a slim USB wire construction that makes it easier to install your USB 3.0 devices and enables you to place them as needed throughout your workspace. Plus, the thin Micro USB connector moulding lets you plug in your device without having to take it out of its case for every charge and sync.

This durable, lightweight cable is approximately half the thickness of a regular USB 3.0 cable giving you the freedom to place your devices as needed and with minimal clutter. The flexible, thin cable also reduces strain on the connection and prevents damage to the USB 3.0 port on your device. The short 150mm cable makes this an excellent solution for close-range connections and portable applications such as connecting a portable hard drive to your laptop.

As well as being ideal for connecting to your desktop devices, this cable provides the perfect solution for charging and syncing your USB 3.0 Micro B-equipped phones and tablets.

Backed by StarTech.com’s lifetime warranty.


  • Slim cable construction - outer diameter (OD) of 4.0mm
  • Redesigned, thin Micro USB 3.0 connector moulding
  • Short 150mm / 6in cable length
  • Supports USB 3.0 data transfer rates up to 5Gbps
  • Cable and connectors are compliant with USB 3.0 SuperSpeed specifications
  • Aluminium-Mylar Foil with braided shielding
  • Moulded connectors with strain relief
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 150mm
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 Micro-B (10-pin, SuperSpeed) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no.: USB3AUB15CMS

Trustpilot