Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

STD12NF06LT4 MOSFET N 60V 12A DPAK

Order Code:  

47-0270

 
Brand: ST MPN: STD12NF06LT4 PCB Symbol, Footprint or 3D Model

Discontinued


Striped II power MOSFET, N-Channel type, with exceptional dv/dt capability and low gate charge.


  • Low on-resistance
  • Built-in highly efficient Schottky rectifier
  • Principally used for switching applications
  • Drain-source breakdown voltage 60V
  • Drain-source on-resistance 80mR
  • Drain current 12A
  • Gate source voltage 16V
  • Turn-on time 10ns
  • Turn-off time 20ns
  • Power 30W
  • DPAK case

Please note: This product is to be discontinued by the manufacturer and will not be available after 21 April 2019. For details click here.
Channel Type N-Channel
Drain Current 12A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 0.1Ω
Gate Source Voltage 16V
Package/Case DPAK
Power Dissipation 30W

Reviews


components

Reviewed by: john picton - Friday, February 27, 2015
Good quality item, quick delivery


Trustpilot