Steel Extension and Compression Springs

Rapid Brand: Rapid
<p>Closely wound steel springs with loops on both ends for attaching to scales and weights, etc.</p>
  • Diameter, extension type: 6mm approx.
  • Diameter, compression type: 1cm approx.
  • Wire thickness 19 swg
Description Image Product Buy Qty Pricing (Ex VAT) Type Pack Size
Rapid Steel Spring - Length 100mm, Diameter 6mm
Rapid Steel Spring - Length 100mm, Diameter 6mm
Standard range
Order code: 06-2156
MPN: PH10611B/1

34 in stock, despatched same dayAdditional quantity lead time 6 months
2+ £0.866
Steel spring 1
Rapid Steel Spring - Length 150mm, Diameter 6mm
Rapid Steel Spring - Length 150mm, Diameter 6mm
Standard range
Order code: 06-2157
MPN: PH10611B/2

40 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.32
Steel spring 1
Rapid Steel Spring - Length 225mm, Diameter 6mm
Rapid Steel Spring - Length 225mm, Diameter 6mm
Standard range
Order code: 06-2158
MPN: PH10611B/3

115 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.26
Steel spring 1
Rapid Steel Spring - Length 300mm, Diameter 10mm
Rapid Steel Spring - Length 300mm, Diameter 10mm
Standard range
Order code: 06-2155
MPN: PH10611A

17 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £1.96
Steel spring 1
TypeDimensionsAverage extension with 200g load Order code
Extension10cm x 6mm dia.120mm06-2156
Extension15cm x 6mm dia.230mm06-2157
Extension22.5cm x 6mm dia.430mm06-2158
Compression30cm x 1cm dia.N/A06-2155


Trustpilot