Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This quality power supply unit from TT Electronics has been manufactured to a high standard and is both cost effective and reliable. The unit is designed with a fully enclosed attractive plastic case and has a number of features and benefits, including:
Universal full range AC input
Small and compact design
Level VI efficient
Manufacturer's 1-year warranty
Please note: This unit does not come supplied with a mains lead. Rapid offer a wide selection of suitable mains leads. For a standard 1.5m figure 8 to UK plug mains lead, see: order code 35-4486.
Dimensions | 121 x 52 x 33 (L x W x H)mm |
---|---|
Input Connector | IEC320 |
Output Connector | Right angle |
Output Current | 5A |
Output Voltage | 12.6V |
Power Rating | 60W |
Supply Voltage Range | 90 to 264 ACV |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.