Storm PLX041201 Keypad 1000 Plx Series 4 Key F1-f4

Order Code:

78-0330

Brand: Storm MPN: PLX041201

Discontinued


This 4 x 1 keypad from the Storm PLX series uses a revolutionary super high impact case for resistance to abuse and attack.


  • High level resistance to impact and operator abuse
  • Engraved keytop characters
  • Chromed keys provide keytop graphics with unsurpassable toughness and wear resistance
  • Gold on nickel plated FR4 contact PCB
  • Case colour: black
  • Keytop colour: silver
  • Protected against water and dust to IP65
  • Size 118.5 x 42.5 x 11mm
  • Storm 1000 PLX series
Type Keypad

Reviews


Be the first to submit a review

Trustpilot