Subminiature Power Relays SPDT 10A

<p>Subminiature, plastic sealed 10A SPDT PCB mounting power relays that are available in 12V and 24V fully sealed packages or 12V flox protection package.</p>
  • Subminiature 'sugar cube' relay
  • High withstand impulse voltage 4kV
  • High sensitivity 400mW
  • Omron G5LE series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Coil Resistance Coil Voltage Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Type Width
Omron G5LE-14-12DC 12VDC 10A SPDT Relay G5LE-14
Omron G5LE-14-12DC 12VDC 10A SPDT Relay G5LE-14
Standard range
G5LE-14-12DC
1+ £1.67
25+ £1.14
100+ £1.10

32 in stock, despatched same dayAdditional quantity lead time 14 days
360Ω 12V SPDT-CO 19mm 22.5mm PCB -40 to +85°C 10A 1200VA 120V Power Relay 16.5mm
Omron G5LE-1-12DC 12V 10A SPDT PCB Relay
Omron G5LE-1-12DC 12V 10A SPDT PCB Relay
Standard range
G5LE-1-12DC
1+ £1.40
25+ £1.05
100+ £0.958
250+ £0.909

255 in stock, despatched same dayAdditional quantity lead time 10 months
360Ω 12V SPDT-CO 19mm 22.5mm PCB -40 to +85°C 10A 1200VA 120V Power Relay 16.5mm
Dimensions21.6 x 18.5 x 15.6mm
Contact rating10A
Contact arrangementSingle pole changeover
Contact materialsilver-tin-dioxide
Operate/release time10ms/5ms
Resistance12V DC360Ω
Coil consumption400mW
Temperature range–40°C to +85°C
ApprovalsUL, CSA, TUV


Trustpilot