Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sunartis T720DH Oven Thermometer

Order Code:  

57-4605

  Copy to clipboard
Brand: Sunartis  Copy to clipboard MPN: T720DH Copy to clipboard EAN-13: 4015177150096
 Report an error

Discontinued

The Sunartis T720DH oven thermometer shows you the exact temperature in your oven. Its scale is clearly marked with optimum temperature ranges for: slow cooking 80 to 90°C, baking 180 to 200°C and roasting 200 to 220°C.


  • Multi-coloured, clearly marked dial
  • Multifunction adjustable foot and hanging hook
  • Polished stainless steel housing
  • Heat-resistant glass
  • Measuring range: 50 to 300°C
  • Accuracy: ±10°C
  • Sensor: bi-metal coil
  • Dishwasher safe
  • Dimensions: Ø 72 x 25mm
  • Weight: 63.8g
  • Sunartis type T720DH
Colour Stainless steel
Type Oven thermometer

Reviews


Be the first to submit a review