Christmas Opening Hours and Delivery Dates here
Sunon DP200A2123XBT Axial Fan 230V 164.76 m³/h 120x120x38mm

Image Representative of Range

Sunon DP200A2123XBT Axial Fan 230V 164.76 m³/h 120x120x38mm

Order Code:

07-2287

Brand: Sunon MPN: DP200A2123XBT EAN-13: 4064161289502
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
138 available to back orderBack-order availability date - 14/01/2026

The Sunon DP200A2123XBT axial fan operates at 230 V AC with a capacity of 164.76 m³/h, and dimensions of 120 x 120 x 38 mm. It is designed for component cooling in industrial applications demanding reliable airflow. This fan is ideal for keeping electronics, machinery, and enclosures cool in demanding environments.
Type Axial fan
Voltage 115 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 164.76m³/h
Bearing Type Ball bearing
Noise 45dB
Power (W) 22W
Connection Type C CEE 7/16 plug 2.8 mm
Height 38mm
Length 120mm
Max. current consumption 140mA
Max. operating voltage 230V
Max. temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Rotational speed 2850 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot