Christmas Opening Hours and Delivery Dates here
Sunon DP203A-2123.LST.GN Axial Fan 230V 119 m³/h 120x120x38mm

Image Representative of Range

Sunon DP203A-2123.LST.GN Axial Fan 230V 119 m³/h 120x120x38mm

Order Code:

07-2296

Brand: Sunon MPN: DP203A-2123.LST.GN EAN-13: 4064161289625
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 14/01/2026

The Sunon DP203A-2123.LST.GN axial fan operates at 230 V AC and delivers airflow up to 118.9 m³/h. Measuring 120 x 120 x 38 mm, it is ideal for industrial cooling and component cooling applications. This fan is designed for durability and efficient air movement in various settings.
Type Axial fan
Voltage 115 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 118.9m³/h
Bearing Type Plain bearing
Noise 36dB
Power (W) 11W
Connection Type C CEE 7/16 plug 2.8 mm
Height 38mm
Length 120mm
Max. current consumption 60mA
Max. operating voltage 230V
Max. temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Misc Attribute DP203A2123LST
Rotational speed 2000 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot