Christmas Opening Hours and Delivery Dates here

Sunon EEC0382B1-A99 Axial Fan 24V DC 234.4 m³/h 120x120x38mm 1pc.

Order Code:

07-2324

Brand: Sunon MPN: EEC0382B1-A99 EAN-13: 2050006626399
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 available to back orderBack-order availability date - 14/01/2026

The Sunon EEC0382B1-A99 axial fan operates at 24 V DC and provides a high airflow of 234.4 m³/h. Measuring 120 x 120 x 38 mm, this industrial cooling fan is ideal for component cooling in various applications. Its durable design and efficient performance make it suitable for use in demanding environments.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 234.4m³/h
Bearing Type Ball bearing
Noise 48dB
Power (W) 9.2W
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 120mm
Max. current consumption 383mA
Max. operating voltage 24V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 3100 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot