SUNON® KDE 1205PFVX 11.MS.A.GN MAGLev Axial Fan 12V DC 50 x 50 x 10mm

Order Code:

50-5127

Brand: Sunon MPN: KDE 1205PFVX 11.MS.A.GN

Discontinued


MagLev ® fans from Sunon ® work on a unique principle. The magnetic storage system uses these forces to synchronise stabilisation and enables a wear-free pendulum inclination of the rotor. Sunon ® fans are designed for use in all areas where heat is to be distributed - for example cooling, control cabinet construction, computer technology and engineering.


  • Operating voltage 12V DC
  • Size 50 x 50 x 10mm
  • UL, CUR and TUV approved
Airflow 15.2CFM
Bearings Vapo
Dimensions 50 x 50 x 10mm
Noise 35dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 6100rpm
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot