Christmas Opening Hours and Delivery Dates here

Sunon® ME70201V1-000U-A99 DR MAGLev Brushless Axial Fan 12V DC 70 x 70 x 20mm

Order Code:

50-5091

Brand: Sunon MPN: ME70201V1-000U-A99
Qty Unit Price (Ex VAT)
1+ £6.48
10+ £5.69
25+ £5.30
50+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 13/01/2026

12V DC brushless axial fan from Sunon.


  • Dimensions 70 x 70 x 20mm
  • Manufacturer's part ME70201V1-000U-A99
Voltage 12V
Dimensions 70 x 70 x 20mm
Air Flow 29CFM
Bearing Type Vapo
Noise 33dB(A)
RPM 3200rpm
Operating Temperature -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot