Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sunon® MB60251V1-0000-A99 DR MAGLev Brushless Axial Fan 12V DC 60 x 60 x 25mm

Order Code:  

50-5084

  Copy to clipboard
Brand: Sunon  Copy to clipboard MPN: MB60251V1-0000-A99 Copy to clipboard
 Report an error

Discontinued

12V DC brushless axial fan from Sunon.


  • Dimensions 60 x 60 x 25mm
  • Manufacturer's part MB60251V1-0000-A99
Airflow 23.5CFM
Bearings Vapo
Dimensions 60 x 60 x 25mm
Noise 33.5dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 4500rpm
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot