Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SUNON® ME80251V1-000U-A99 DR MAGLev Brushless Axial Fan 12V DC 80 x 80 x 25mm

Order Code:  

50-5093

  Copy to clipboard
Brand: Sunon  Copy to clipboard MPN: ME80251V1-000U-A99 Copy to clipboard
 Report an error

Discontinued

12V DC brushless axial fan from Sunon.


  • Dimensions 80 x 80 x 25mm
  • Manufacturer's part ME80251V1-000U-A99
Airflow 41CFM
Bearings Vapo
Dimensions 80 x 80 x 25mm
Noise 33dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3200rpm
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot