Christmas Opening Hours and Delivery Dates here
Sunon MEC0382V1-A99 Axial Fan 24V DC 120x120x38mm 234.4m³/h

Image Representative of Range

Sunon MEC0382V1-A99 Axial Fan 24V DC 120x120x38mm 234.4m³/h

Order Code:

07-2363

Brand: Sunon MPN: MEC0382V1-A99 EAN-13: 4064161289397
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 14/01/2026

The Sunon MEC0382V1-A99 axial fan is a 24 V DC cooling component designed for industrial applications, capable of moving 234.4 m³/h of air. With dimensions of 120 x 120 x 38 mm, it is suitable for component cooling in various devices. This fan is ideal for maintaining optimal temperatures in electronic equipment and machinery.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 234.4m³/h
Bearing Type Vapo (magnetic)
Noise 48dB
Power (W) 9.2W
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 120mm
Max. current consumption 383mA
Max. operating voltage 24V
Max. temperature +70°C
Min. temperature -10°C
Rotational speed 3100 U/min
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot