Sunon EE60201B1-999 Axial Fan 12V 60x60x20mm 39.06 m³/h 1pc |
07-2302
|
|
12 available to back orderBack-order availability date - 14/01/2026
|
1+ £4.27
Price per unit Ex VAT
|
6 - 13.8 V |
(L x W x H) 60 x 60 x 20 mm |
39.06m³/h |
Double ball bearing |
34.5dB |
1.88W |
Black |
20mm |
|
|
70000h |
156mA |
PBT |
13.8V |
70°C |
6V |
SUNON DC-Axiallüfter Serie MB/EB 60x60x20mm |
4500 U/min |
2 |
Axial fan |
Sunon EE60201S1-1000U-999 Axial Fan 12V DC 38.42m³/h 60x60x20mm |
07-2303
|
|
63 available to back orderBack-order availability date - 14/01/2026
|
2+ £2.22
Price per unit Ex VAT
|
4.5 - 13.8 V |
(L x W x H) 60 x 60 x 20 mm |
38.42m³/h |
Plain bearing |
32.5dB |
1.6W |
|
20mm |
|
|
35,000h |
133mA |
|
13.8V |
+70°C |
4.5V |
|
4700 U/min |
|
Axial fan |
Sunon EE60201S3-1000U-999 Axial Fan 12V DC 28.05m³/h 60x60x20mm |
07-2304
|
|
3,345 available to back orderBack-order availability date - 08/01/2026
|
2+ £2.61
Price per unit Ex VAT
|
4.5 - 13.8 V |
(L x W x H) 60 x 60 x 20 mm |
28.05m³/h |
Plain bearing |
21dB |
0.58W |
|
20mm |
|
|
60,000h |
48mA |
|
13.8V |
+70°C |
4.5V |
|
3100 U/min |
|
Axial fan |
Sunon EE60251B1-A99 Axial Fan 12V DC 60x60x25mm 39.91m³/h 1pc |
07-2305
|
|
4 in stock, despatched same dayBack-order availability date - 14/01/2026
|
1+ £4.98
Price per unit Ex VAT
|
12 V (max) |
(L x W x H) 60 x 60 x 25 mm |
39.91m³/h |
Ball bearing |
34.5dB |
1.44W |
|
25mm |
0.30m |
Open end cable |
|
120mA |
|
12V |
+70°C |
|
|
4500 U/min |
|
Axial fan |
Sunon EE60251S1-1000-U999 Axial Fan 12V DC 60x60x25mm Compact Design |
07-2306
|
|
104 available to back orderBack-order availability date - 14/01/2026
|
2+ £2.57
Price per unit Ex VAT
|
4.5 - 13.8 V |
(L x W x H) 60 x 60 x 25 mm |
|
Plain bearing |
27dB |
1.56W |
|
25mm |
|
|
|
141mA |
|
13.8V |
70°C |
4.5V |
171056 |
4500 U/min |
|
Axial fan |
Sunon EE60251S2-1000U-999 Axial Fan 12V DC 32.81m³/h 60x60x25mm |
07-2307
|
|
120 available to back orderBack-order availability date - 14/01/2026
|
2+ £2.86
Price per unit Ex VAT
|
4.5 - 13.8 V |
(L x W x H) 60 x 60 x 25 mm |
32.81m³/h |
Ball bearing |
22dB |
1.18W |
|
25mm |
|
|
|
98mA |
|
13.8V |
+70°C |
4.5V |
|
3800 U/min |
|
Axial fan |
Sunon EE60251S3-1000-999 Axial Fan 12V DC 60x60x25mm 27.2m³/h 1pc |
07-2308
|
|
30 available to back orderBack-order availability date - 14/01/2026
|
2+ £2.44
Price per unit Ex VAT
|
4.5 - 13.8 V |
(L x W x H) 60 x 60 x 25 mm |
27.2m³/h |
Plain bearing |
16.7dB |
0.83W |
|
25mm |
|
|
35,000h |
69mA |
|
13.8V |
+70°C |
4.5V |
171229 |
3100 U/min |
|
Axial fan |