Christmas Opening Hours and Delivery Dates here

Sunpower 50W Enclosed Power Supply, SPS-GO50 Series

Sunpower Brand: Sunpower

A range of Sunpower 50W Single Output Enclosed Power Supplies from the SPS-G050 Range. These power supplies are available with power ratings of 45, 50.4, 51 and 52.8W. The PSU's have a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

The power supplies also have a Green Mode Function. This function reduces the Output Power down to <0.5W when in NO load. A voltage input of 88 to 264V AC or 125 to 375V DC, make these PSUs suitable for international applications. These PSUs are highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.

  • Green-mode designing, NO load <0.5W
  • High efficiency and high reliability
  • Built in EMI filter, low ripple noise
  • Over load, over voltage, short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -20°C to +70°C Operating temperature
  • UL, cUL, TUV, CB, CE standard
  • Available in 5, 12, 15 and 24V output voltages
  • Available in 45, 50.4, 51 and 52.8W power options
  • Available in 2.2, 3.4, 4.2 and 9A options
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Number of Outputs Dimensions Input Connection Output Connectors Supply Voltage Range Temperature Range
SunPower SPS G050-12 50/4W Enclosed Power Supply 12VDC 4.2A
SunPower SPS G050-12 50/4W Enclosed Power Supply 12VDC 4.2A
Extended range
Order code: 58-5586
MPN: SPS G050-12

3 available to back orderBack-order availability date - 14/01/2026
1+ £48.00
Price per unit Ex VAT
12V DC 50.4W 0A 1 (L x W x H) 99 x 82 x 35mm Screw terminals Screw terminals 88 to 264 / 125 to 370V -20 to +70°C
SunPower SPS G050-24 52/8W Enclosed Power Supply 24VDC 2.2A
SunPower SPS G050-24 52/8W Enclosed Power Supply 24VDC 2.2A
Extended range
Order code: 58-5588
MPN: SPS G050-24

6 available to back orderBack-order availability date - 14/01/2026
1+ £43.64
Price per unit Ex VAT
24V DC 52.8W 0A 1 (L x W x H) 99 x 82 x 35mm Screw terminals Screw terminals 88 to 264 / 125 to 370V -20 to +70°C
Mftrs. Part noSPS-G050-05SPS-G050-12SPS-G050-15SPS-G050-24
Order code58-558558-558658-558758-5588
Voltage 5V 12V 15V 24V
Min. Load0A0A 0A 0A
Max. Load9A4.2A3.4A2.2A
Output Tolerance ±2% ±1% ±1% ±1%
Ripple Noise (MAX.)70mV 120mV 150mV 150mV
Efficiency (TYP.) 0.780.810.830.84
OUTPUT
Output max45W 50.4W51W 52.8W
Over voltage 5.8 to 7.0V 13.8 to 16.8V 17.3 to 21.0V 27.6 to 33.6V


Trustpilot