Christmas Opening Hours and Delivery Dates here

Sunpower Enclosed DC/DC Converter, SDS 030x-xx Series

Sunpower Brand: Sunpower

A range of Sunpower30W Single Output Enclosed DC to DC Converters from the SDS-030-xx Range. The converters have a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

The converters have a wide voltage input range, are highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components.

  • Power ON with LED indicator
  • Built-in EMI filter, low ripple noise
  • Over voltage, over load and short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -0C to 70C operating temperature
  • UL, CSA, TUV, EN, ICE approved
  • Available with input voltages of 9.5 to 18V DC and 18 to 36V DC
  • Available with output voltages of 5.0, 12 and 24V
  • Available with power ratings of 1.3, 2.5 and 6.0A
Description Image Product Buy Pricing (Ex VAT)
SunPower SDS 035A-24 enclosed DC/DC converter, output: +24 V 1.5 A 35 W
SunPower SDS 035A-24 enclosed DC/DC converter, output: +24 V 1.5 A 35 W
Extended range
Order code: 58-5387
MPN: SDS 035A-24

Available to back orderBack order, lead time 14 days
1+ £55.24
Price per unit Ex VAT
SunPower SDS 035B-12 Enclosed DC/DC Converter Output: +12V 3A 35W
SunPower SDS 035B-12 Enclosed DC/DC Converter Output: +12V 3A 35W
Extended range
Order code: 58-5388
MPN: SDS 035B-12

20 available to back orderBack-order availability date - 14/01/2026
1+ £66.07
Price per unit Ex VAT
Mftrs. Part noSDS-035A-05SDS-035A-24SDS-035B-12
Order code58-579858-580058-5801
Input voltage range9.5 to 18V DC9.5 to 18V DC18 to 36V DC
Output current 6.0A1.3A2.5A
Output Tolerance ±2%±1%±1%
Ripple Noise (max)50mV200mV150mV
Efficiency (TYP.) 0.7%0.76%0.78%
OUTPUT
Output voltage5V12V12V
Output power max30W 30W 30W
Over voltage±10%±10%±10%


Trustpilot