Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sunpower SPS 100-24 100W Enclosed Power Supply 24VDC 4.5A

Order Code:  

58-5837

 
Brand: Sunpower MPN: SPS 100-24 EAN-13: 4016138142563 PCB Symbol, Footprint or 3D Model

Discontinued


The Sunpower SPS 100-24 is a 100W Single Output Enclosed Power Supply from the SPS-100-xx and SPS-100P-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making them ideal as replacements.

This highly efficient PSU is supplied with P.F.C Function Option (designated by the ‘P' in the part number. The PSU has over voltage, overload and short circuit protection. The power supply operates between -20°C to +70°C with natural cooling. The power supply also has a Green Mode Function. This function reduces the Output Power down to <1W when in NO load.

A voltage input of 88 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Green-mode design, no load <1W
  • Power ON with LED indicator
  • Built-in EMI filter, low ripple noise
  • Over voltage protection
  • Over load and short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -25°C to 70°C operating temperature
  • Meet UL, cUL, TUV, CB, CE standard
  • 1 year warranty
  • Supplied with 24V output voltage
  • Supplied with 4.3A output power
  • Supplied with a 103W power rating
  • Type: Enclosed Power Supply SPS-100-xx
  • Manufacturer's part: Sunpower SPS-100-24
Dimensions (L x W x H) 198 x 95 x 38mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 4.5A
Output Current Min. 0A
Output Voltage Max. 24V DC
Output Voltage Min. N/A
Power Rating 100W
Supply Voltage Range 88 to 264 / 120 to 370V
Temperature Range -25 to +70°C

Reviews


Be the first to submit a review

Trustpilot