Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
SunPower SPS 320P-05 320W Enclosed Power Supply 5VDC 50A

SunPower SPS 320P-05 320W Enclosed Power Supply 5VDC 50A

Order Code:  

58-5834

 
Brand: Sunpower MPN: SPS 320P-05 EAN-13: 4016138166408 PCB Symbol, Footprint or 3D Model

Discontinued


The Sunpower SPS 320P-05 is a 320W Single Output Enclosed Power Supply from the SPS-320P-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it ideal as a replacement.

This highly efficient PSU is supplied with the P.F.C Function Option (designated by the 'P' in the part number. The power supply has over voltage, overload and short circuit protection and operates between -10°C to +70°C with forced cooling with a DC fan. The fan activates when the internal temperature reaches 35°C ±5°C

A voltage input of 85 to 264V AC or 120 to 375V DC, make this PSU suitable for international applications. This PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Power ON with LED indicator
  • Built-in EMI filter, low ripple noise
  • Over voltage protection
  • Over load and short circuit protection
  • Output voltage ±10% adjustment
  • 100% full load burn-in test
  • -10°C to 70°C operating temperature
  • Meet UL, cUL, TUV, CB, CE standard
  • 3 years warranty
  • Supplied with P.F.C Function
  • Supplied with 5V output voltage
  • Supplied with 50A output power
  • Supplied with a 250W power rating
  • Type: Enclosed Power Supply SPS-320P-xx
  • Manufacturer's part: Sunpower SPS-320P-05
Dimensions (L x W x H) 212 x 115 x 50mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 50A
Output Current Min. 0A
Output Voltage Max. 5V DC
Output Voltage Min. N/A
Power Rating 320W
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -10 to +70°C

Reviews


Be the first to submit a review

Trustpilot