Suntan DB-5R5D474T 0.47f 5.5V 5mm Memory Backup Capacitor

Order Code:

11-2161

Brand: Suntan MPN: DB-5R5D474T

Discontinued


A double layer gold 5.5V electrolytic capacitor from Suntan.


  • 5mm pitch
  • Excellent voltage holding and capacitance
  • Low profile
  • Ideal alternative to rechargeable batteries.
  • Suitable for backing up of CMOS, microcomputers and memory
  • Long life
Type Radial leaded
Capacitance 0.47F
Dimensions 21.5 x 8mm
Operating Temperature -25 to +70°C
Pitch 5mm
Tolerance -20 to +80%
Voltage 5.5V

Reviews


Be the first to submit a review

Trustpilot