Site: Industry
Currency: GBP    
Suntan TS02002A334KSB0E0R 0.33uf 100V 10% Metal. Poly Capacitor

Image Representative of Range

Suntan TS02002A334KSB0E0R 0.33uf 100V 10% Metal. Poly Capacitor

Suntan
Extended range
Order Code:

10-5774

Brand: Suntan MPN: TS02002A334KSB0E0R
Qty Unit Price (Ex VAT)
1+ £0.040
Price per unit Ex VAT
347 in stock, despatched same dayContact us for additional stock

Highly reliable 0.33µF 100V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L18mm x T6.5mm x H10.5mm
Type Radial leaded
Capacitance 330nF
Dimensions 18 x 6.5 x 10.5mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 15mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C