Site: Industry
Currency: GBP    
Suntan TS13DE1E101MSB0A0R 100uF 25V +/-20% 6.3*11mm P:2.5mm Radial Alum Elec Cap

Suntan TS13DE1E101MSB0A0R 100uF 25V +/-20% 6.3*11mm P:2.5mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0218

Brand: Suntan MPN: TS13DE1E101MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.079
100+ £0.043
500+ £0.0280
1000+ £0.0219
Price per unit Ex VAT
Order in multiples of 1
18,197 in stock, despatched same dayAdditional quantity lead time 6 months

This 100uF 25V ±20% 6.3x11mm Pitch 2.5mmMiniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 6.3mm
  • Length (Height): 11mm
  • Pitch: 2.5mm
  • Load Life: 2000 Hours at 85°C
  • Type Radial leaded
    Capacitance 100µF
    Dimensions 6.3 x 11mm
    Material Aluminium
    Operating Temperature -40 to +85°C
    Pitch 2.5mm
    Tolerance 20%
    Voltage 25V

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C