Easter opening times here
Suntan TS13DE1E221MSB040R 220uF 25V +/-20% 8*12mm P:3.5mm Radial Alum Elec Cap

Suntan TS13DE1E221MSB040R 220uF 25V +/-20% 8*12mm P:3.5mm Radial Alum Elec Cap

Suntan
Standard range
Order Code:

11-0223

Brand: Suntan MPN: TS13DE1E221MSB040R
Qty Unit Price (Ex VAT)
5+ £0.124
100+ £0.071
500+ £0.049
1000+ £0.039
Price per unit Ex VAT
Order in multiples of 1
9,428 in stock, despatched same dayAdditional quantity lead time 6 months

This 220uF 25V ±20% 8x12mm Pitch 3.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 8mm
  • Length (Height): 12mm
  • Pitch: 3.5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 220µF
Dimensions 8 x 12mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 3.5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C