Suntan TS13DE1V222MSB0C0R 2200uF 35V +/-20% 16*25mm P:7.5mm Radial Alum Elec Cap

Standard range
Order Code:

11-0253

Brand: Suntan MPN: TS13DE1V222MSB0C0R
Qty Unit Price (Ex VAT)
5+ £1.27
100+ £0.721
500+ £0.489
1000+ £0.385
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,314 in stock, despatched same dayAdditional 5,000 due on 24/07/2025

This 2200uF 35V ±20% 16x25mm Pitch 7.5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.


•Diameter: 16mm
•Length (Height): 25mm
•Pitch: 7.5mm
•Load Life: 2000 Hours at 85°C

Type Radial leaded
Capacitance 2200µF
Dimensions 16 x 25mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 7.5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot