Suntan TSR-3296Y-503R 50k Wr3296y 10% 3/8 Cermet Trimmer Pot

Standard range
Order Code:

68-1974

Brand: Suntan MPN: TSR-3296Y-503R
Qty Unit Price (Ex VAT)
1+ £0.314
25+ £0.303
100+ £0.265
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,288 in stock, despatched same dayAdditional quantity lead time 6 months

Suntan 50k 3/8in 10% 0.5W multiturn cermet trimming potentiometer from the WR3296Y series.


  • Top adjustment
  • Robust construction
  • Fully sealed
  • Housing incorporates PCB stand-offs and slipping clutch end stops
  • Suitable for mounting onto PCBs horizontally or vertically
Adjustment Type Top
Mounting Style Through hole
Number of Turns 28
Pitch 2.54mm
Power Rating 0.5W
Resistance 50kΩ
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot