Suntan TSR-3329H-201R 200r Wr3329 1/4 1-turn Cermet Trimmer

Suntan TSR-3329H-201R 200r Wr3329 1/4 1-turn Cermet Trimmer

Order Code:

68-0284

Brand: Suntan MPN: TSR-3329H-201R

Discontinued


Fully enclosed miniature 200R 0.25in 10% 0.5W single turn cermet potentiometer from the Suntan WR3329 series.


  • Top adjustment
  • Through-hole mount
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • High performance with high dependability
  • Easily adjusted via large diameter shaft
  • 2.5mm pitch spacing
  • Suitable for use in a wide variety of applications
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 200Ω
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot