Suntan TSR-3362P-105R 1m Wr3362p 0.25 1-turn Cermet Trimmer

Standard range
Order Code:

68-0053

Brand: Suntan MPN: TSR-3362P-105R
Qty Unit Price (Ex VAT)
1+ £0.450
25+ £0.350
100+ £0.280
500+ £0.210
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
648 in stock, despatched same dayAdditional 2,000 due on 24/07/2025

Miniature 1M 0.25in 10% 0.5W single turn cermet potentiometer from the Suntan WR3362P series, sealed to withstand industrial cleaning solvents and harsh environments, Used for trimming the value of a resistor, and commonly used for calibrating instruments.


  • Top adjustment
  • Through-hole
  • Moulded PCB stand-offs
  • Unique multi-finger wiper design ensures excellent noise and stability characteristics
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 1MΩ
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot