Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.330 |
25+ | £0.280 |
100+ | £0.240 |
500+ | £0.190 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature 2k 0.25in 10% 0.5W single turn cermet potentiometer from the Suntan WR3362P series, sealed to withstand industrial cleaning solvents and harsh environments, Used for trimming the value of a resistor, and commonly used for calibrating instruments.
Adjustment Type | Top |
---|---|
Mounting Style | Through hole |
Number of Turns | 1 |
Pitch | 2.54mm |
Power Rating | 0.5W |
Resistance | 2kΩ |
Tolerance | 10% |
To use this facility please Sign In.
Sign In