Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Suntan TSR3386F-EY5-504-TR 500k 3/8 1-turn Finger Adjust Pot

Order Code:  

68-0247

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TSR3386F-EY5-504-TR Copy to clipboard
 Report an error

Discontinued

Fully enclosed 500k 3/8in single turn potentiometer from the Suntan TSR3386 series, featuring a finger adjustment knob with adjustment slot. Suitable for a wide range of applications.


  • Top adjustment
  • Through-hole mount
  • 10% tolerance
  • 0.1 x 0.2in pitch spacing
  • UL 94V-0 flammability
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 500kΩ
Tolerance N/A

Reviews


Be the first to submit a review