SuperCut A2 Heavy Duty Trimmer - 670mm Cut

Standard range
Order Code:

45-5504

Brand: SuperCut MPN: RT670 EAN-13: 5055353602796
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £160.18   £140.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

SuperCut A2 Heavy Duty Trimmer - 670mm Cut

Sustained precision and a cut above the rest, SuperCut rotary trimmers are ideal for use in schools and busy print rooms.

▪SuperCut heavy duty trimmer in A2 size, suitable for cutting up to 16 x 80gsm sheets
▪Comfortable cutting and trimming time after time with this trimmer's soft hand grips for maximum comfort
▪Highly durable, scratch-resistant, and easy-clean metallic finish
▪Paper sizes and gridlines printed on the base for accurate cutting and trimming
▪Ideal for any school, office, or even home environment
▪Amazing 3-year warranty


  • Safe and easy to use
  • Long-life, self-sharpening blade
  • Automatic clamp to hold items firmly in position
  • Adjustable back stop for accurate alignment
  • Ergonomic rubber cutting head to give maximum comfort when trimming
  • Printed base showing paper size guides
  • Attractive silver and black finish
  • Can cut up to 12 sheets of 80gsm paper at a time
  • Manufactured to BS5498


Type Heavy duty trimmer
Size A2

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 27, 2012 Question by: Rapid Customer | Product code: 45-5504
Q. Hi This looks good. How many sheets of paper does it cut at a time? [Please Note:We are a busy secondary school art department looking for a replacement A2 sized cutter for our ancient (and now vintage) RoloCut which is on its last legs! It will need the capacity to withstand loads of mistreatment by teenagers in far too much of a hurry to take their time. Its not unusual for their to be 100 different users in a year some more skilled and patient than others.] Can you help please?
A. Thanks for your enquiry Wendy. This product will cut up to 12 sheets at a time. It's heavy duty build should also ensure that it can stand up to a lot of mistreatment.

Reviews


Be the first to submit a review

Trustpilot