Swann 360 Degree Motion Detector Ceiling Alarm With Remote Control

Order Code:

43-1099

Brand: Swann MPN: SW351-CAC

Discontinued


Unique smoke alarm design to maximize security effectiveness. Super slim infrared remote for on or off and chime or alarm selection. Monitors 360 degree area up to 9ft radius. 100% wireless. 360 degree motion detector with remote control.
  • Unique "smoke alarm" design to maximise security effectiveness
  • Super slim infrared remote control for on/off and chime/alarm selection
  • Monitors a 360 degree area up to 9ft 3m distance;Siren has loud 120dB+ continuous sound level
  • 100% wireless = easy to install with no damage to your home decor
  • Ideally suited to homes, sheds, caravans, garages, extensions etc...
  • Delay feature allows you to enter & leave without activating the alarm
  • Requires 3 x "AA" batteries for main unit (not included), 1 x "CR2032" battery for remote control (included)

Reviews


Be the first to submit a review

Trustpilot