Swann DVR4-1500 4 Channel Compact D1 Digital Video Recorder & 1 x PRO-510 Camera

Order Code:

43-1117

Brand: Swann MPN: SWDVK-41501B

Discontinued


4 Channel D1 Digital Video Recorder with pre-installed 320GB HDD. 1 x 540 TVL line Cameras. SmartSearch feature to easily find footage. VGA Output. Web and Smartphone remote viewing. Transfer incidents to USB flash drive or network D1 Security Recording Kit with Internet & Smartphone Viewing. Protect your home and business from the palm of your hand! REAL TIME, FULL SCREEN HIGH RES RECORDING CLEAR RESOLUTION 540 TV LINES SECURITY CAMERA EASY DO-IT-YOURSELF INSTALLATION POWERFUL DAY & NIGHT VISION OF 65FT. 20M WEATHERPROOF CASING & CABLE THREADED STAND EASILY BACKUP INCIDENT VIDEO TO USB, OR NETWORK EASILY CONNECT TO LCD, TV OR MONITOR
  • This compact DVR system is capable of monitoring and recording video from 4 cameras, offering you professional, state-of-the-art monitoring in one compact package.
  • It's easy to install and use in any home, with the 4 channels providing clear video footage direct to the included 320GB HDD. Add 3 more cameras for full 4 channel monitoring.
  • You can record during the day and night for 24 hour security and peace of mind, and as an added bonus, you can access this system securely from almost anywhere in the world, as long as you have a computer connected to the internet.
  • Amazing SmartSearch feature allows you to easily find recorded footage at key locations such as doorways windows at any time.
  • Use your 3G/4G capable smartphone & tablet on the free SwannView Plus app to access the system. It's perfect for anyone who is frequently away from their home for long periods of time.
  • The security system is housed in a sleek, stylish and extremely minimalist form. Yet on the inside it's packed with great features for your security experience. This system is designed to match any home décor and due to its compact design will fit discretely in any location, at home or in the office. It's Compact Security Made Easy.
  • + 30 days recording achieved using lower settings, default settings give 12 days recording
  • * Mobile phones not included, check the website for the latest models Not all handset models supported
  • ** Applies to modems that have UPnP function

Reviews


Be the first to submit a review

Trustpilot