Swann DVR8-4000 8 Channel Digital Video Recorder With 1TB Hard Drive

Order Code:

43-1081

Brand: Swann MPN: SWDVR-84000H

Discontinued


8 Channel TruBlue D1 Digital Video Recorder. Larger, Clearer, Full Screen High Res Video in Real-Time. Pre-installed 1TB HDD. Easier 'My DVR' network set-up. High Def HDMI & VGA output. Live viewing on Internet & Smartphone, D1 means larger, clearer real-time video & easy set up
  • Swann's latest TruBlue blue-lit D1 DVR with real time, full screen high resolution video recording
  • Just add cameras to record and view up to 8 channels of high quality video simultaneously
  • A comprehensive surveillance system that allows you to view & record 8 cameras and view live with the free SwannView app
  • Set & forget by recording continuously from 8 channels for 30 days+ onto a 1TB hard drive, even longer with motion detection
  • Save time & have peace of mind by easily locating incident video, then transfer to external storage via USB, eSATA or network
  • View live or playback in high resolution on your LCD screen via VGA connection or HDTV via HDMI
  • Setting up remote viewing has never been easier with Swann's 'My DVR' customizable network configuration
  • Surveillance in the palm of your hand with live viewing on 3G/4G-enabled Smartphones & tablets including iPhone, iPad, Android;BlackBerry and more*, and remote notification via email
  • A cutting-edge solution for any home or business wanting complete protection
  • *Monitor, tablet and mobile phones not included, not all handsets supported
  • +30 days recording time calculation based on lower settings, default settings give 6 days recording

Reviews


Be the first to submit a review

Trustpilot