Swann DVR8-4200 8 Channel 960H Digital Recorder & 4 x PRO-642 Cameras 1TB HD

Order Code:

43-1110

Brand: Swann MPN: SWDVK-842004

Discontinued


8 Channel 960H Digital Video Recorder with pre-installed 1TB HDD. 4 x 700 TVL line Cameras. H.264 latest recording technology. HDMI Output. Web and Smartphone remote viewing. Transfer incidents to USB flash drive Wider, clearer DVD-quality protection for your home or business 24/7
  • Swann's TruBlue™ blue-lit 960H DVR with widescreen;DVD-quality, real time live video viewing & playback, perfect for 16:9 monitors
  • Includes 4 x high resolution 700TVL cameras with powerful night vision to 82ft/25m for indoor/outdoor use. Expand with 4 cameras of your choice for full 8 channel monitoring
  • Set & forget by recording continuously from 8 channels for 30 days+ onto a 1TB hard drive, even longer with motion detection. For extra capacity connect external hard drive to eSATA port
  • Save time & have peace of mind by easily locating incident video then transfer to external storage via USB or network
  • View live or playback in high resolution on your HDTV, LCD or plasma TV using HDMI connection or on LCD screen via VGA port
  • Setting up remote viewing has never been easier with Swann's ‘My DVR' customizable network configuration DDNS service
  • Surveillance in the palm of your hand with live viewing on 3G/4G-enabled Smartphone & tablets including, iPhone;iPad, Android devices, BlackBerry devices and more* using the free SwannView app
  • A cutting-edge & expandable solution for any home or business wanting high resolution video monitoring
  • + 30 days recording achieved using lower settings, default settings give 6 days recording
  • * Mobile phones not included, check the website for the latest models Not all handset models supported
  • ** Applies to modems that have UPnP function

Reviews


Be the first to submit a review

Trustpilot