Swann HDR4-8200 4 Channel 1080p SDI Digital Video Recorder & 4 x SHD-870 Cameras

Order Code:

43-1087

Brand: Swann MPN: SWHDK-482004

Discontinued


4 Channel SDI 1080p Digital Video Recorder. 1080p High Definition Video in Real-Time. Pre-installed 2TB HDD. 4 x 1000 TVL line (2.1 Megapixel) Cameras. High Def HDMI & VGA output. Smartphone Viewing Be protected & see every detail in 1080p Full HD
  • Swann's latest SDI digital video security system with 1080p high definition live viewing & playback in real-time (25/30fps per channel)
  • State-of-the-art digital imaging technology for 5x the picture sharpness of traditional security systems including analog D1
  • Includes 4 x Full HD 1000TVL cameras capable of generating crystal clear 1920 x 1080 pixels (2.1 Megapixels without interpolation) video with IR cut filters for extra-powerful night vision to 115ft / 35m & up to 170ft / 50m in ambient light, & a weather resistant rating of IP66 for indoor & outdoor use
  • Set & forget by recording continuously from 4 channels for 30 days+ onto a 2TB hard drive (expandable to 6TB^) or even longer with motion detection
  • Save time & have peace of mind by easily locating incident video, then transfer to external storage via eSATA, USB or network
  • Security in the palm of your hand with live viewing on your Smartphone or tablet including iOS (iPhone, iPad) & Android devices using the free SwannView app with email notifications if there is activity
  • View live in 1080p HD on your HDTV via HDMI or VGA connection to your LCD screen
  • Professional surveillance system gives you peace of mind by being able to see the detail you need from longer distances including license plates, faces, clothing colors & more, all in full HD
  • + Recording time calculation based on lower settings, default settings give 12 days recording
  • ^ Based on 2 x 2TB SATA2 HDDs & 1 x 2TB eSATA HDD

Reviews


Be the first to submit a review

Trustpilot