Christmas Opening Hours and Delivery Dates here

Switchcraft DC Power Sockets

Switchcraft Brand: Switchcraft

A Professional grade panel mounting DC power sockets in 2.1 and 2.5mm sizes, suitable with Switchcraft power plugs 20-0882 to 20-0892.

  • Panel mounting
  • Maximum panel thickness is 3.1mm
  • Switched
  • Contacts rated at 5A 12V DC
  • Switchcraft types 722A and 712A
Description Image Product Buy Pricing (Ex VAT) Connector Size Type Plug / Socket Current Rating Body Material Voltage Rating
Switchcraft 722A 2.1mm Panel Mount Power Socket
Switchcraft 722A 2.1mm Panel Mount Power Socket
Standard range
Order code: 20-0878
MPN: 722A

49 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.35
Price per unit Ex VAT
2.1mm Straight Socket 5A Moulded plastic 12V
Switchcraft 712A 2.5mm Panel Mount Power Socket
Switchcraft 712A 2.5mm Panel Mount Power Socket
Standard range
Order code: 20-0880
MPN: 712A

9 in stock, despatched same dayContact us for additional availability
1+ £5.56
10+ £4.65
Price per unit Ex VAT
2.5mm Straight Socket 5A Moulded plastic 12V
Order codeMftrs Part No.
20-0878722A2.1mm Panel power skt
20-0880712A2.5mm Panel power skt


Trustpilot