Switchcraft EN3C6M 6 Pole Weathertight Free Plug

Order Code:

23-2218

Brand: Switchcraft MPN: EN3C6M

Discontinued


Weather tight free plug with 6 poles from the Switchcraft EN3 series, ideally suited for use in the marine, process control and medical electronics industries. A double seal is created by moulding an o-ring onto the cord housing and a gasket onto the panel housing. A sealing cap is also available which suits both panel plugs and sockets.


  • 600V AC voltage rating
  • 7.5A current rating
  • Plug contact, circular type
  • 7mm cable diameter
  • Solder termination
  • Cable mounting
  • IP68 protection
  • Copper contacts with gold over nickel plating
  • -40ºC to +65ºC operating temperature
  • Resistant to abrasion, chemicals, thermal shock and moisture
  • Manufacturer's part EN3C6M
Gender Male
Mounting Type Cable
Nominal current 7.5A
Nominal voltage 600V
Number of Poles 6
Protection class IP68

Reviews


Be the first to submit a review

Trustpilot