Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Switchcraft EN3P4F 4 Pole Weathertight Panel Skt

Order Code:  

23-2264

 
Brand: Switchcraft MPN: EN3P4F PCB Symbol, Footprint or 3D Model

Discontinued


Weather tight panel socket with 4 poles from the Switchcraft EN3 series, ideally suited for use in the marine, process control and medical electronics industries. A double seal is created by moulding an o-ring onto the cord housing and a gasket onto the panel housing. A sealing cap is also available which suits both panel plugs and sockets.


  • 600V AC voltage rating
  • 7.5A current rating
  • Socket contact, circular type
  • 7mm cable diameter
  • Solder termination
  • Panel mounting
  • IP68 protection
  • Copper contacts with gold over nickel plating
  • -40ºC to +65ºC operating temperature
  • Resistant to abrasion, chemicals, thermal shock and moisture
  • Manufacturer's part EN3P4F
Gender Female
Mounting Type Panel
Nominal Current 7.5A
Nominal Voltage 600V
Number of Poles 4
Protection Class IP68

Reviews


Be the first to submit a review

Trustpilot