Sygonix 1582021 code lock Flush Mount IP66 with backlit keypad |
07-2603
|
|
47 available to back orderBack-order availability date - 13/01/2026
|
1+ £143.65
Price per unit Ex VAT
|
Relay 1: potential-free N.C. and N.O. max. 5A/24V/DC, relay 2: potential-free N.C. and N.O. max. 1A/24V/DC, relay 3: potential-free N.C. and N.O. max. 1A/24V/DC, tamper switch: potential-free N.C. max. 50mA/24V/DC |
|
Standby power: 50 mA, loaded: 100 mA (all 3 relays on) evaluation unit: Standby power: 65 mA, loaded: 100 mA (all 3 relays on) |
42mm |
(W x H x D) 98 x 151 x 42 mm |
151mm |
IP66 |
|
3 |
Flush mount |
100000 |
|
98mm |
|
Code lock |
Sygonix SY-3435062 code lock 12V DC IP66 touch & keypad weatherproof |
07-2614
|
|
555 available to back orderBack-order availability date - 13/01/2026
|
1+ £33.00
Price per unit Ex VAT
|
NC/NO contact: 30V/ 2A |
|
Quiescent: 30 mA; Dynamic: 85mA |
16mm |
(W x H x D) 77 x 116 x 16 mm |
116mm |
IP66 |
|
|
Surface-mount |
1000 |
12V DC |
77mm |
|
Code lock |
Sygonix SY-4599778 code lock surface-mount 18V DC IP66 secure doors |
07-2676
|
|
102 available to back orderBack-order availability date - 13/01/2026
|
1+ £36.38
Price per unit Ex VAT
|
Max. 2A, 12/24 V/DC |
|
80 mA to max. approx. 50 mA (typical for idling) |
20mm |
(W x H x D) 73 x 73 x 20 mm |
73mm |
IP66 |
|
1 |
Surface-mount |
1000 |
18V DC |
73mm |
Plastic-free packaging |
Code lock |
Sygonix SY-4730012 code lock 12V DC IP55 surfacemount digital keypad |
07-2716
|
|
208 available to back orderBack-order availability date - 13/01/2026
|
1+ £65.64
Price per unit Ex VAT
|
3A/16 VDC Max. |
Tuya |
50mA to 180mA |
40mm |
(W x H x D) 75 x 126 x 40 mm |
126mm |
IP55 |
Remote control |
3 |
Surface-mount |
1000 |
12V DC |
75mm |
Plastic-free packaging |
Code lock |