Christmas Opening Hours and Delivery Dates here

Sygonix SY-5067276 Cable cleat steel for secure Cable management 10 pcs

Order Code:

07-2924

Brand: Sygonix MPN: SY-5067276 EAN-13: 4064161212081
Qty Unit Price (Ex VAT)
1+ £25.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/01/2026

Sygonix manufactures the SY-5067276 Cable cleat, made from durable steel, available in a pack of 10 pieces. These cable cleats are ideal for securely organising and fastening cables in electrical installations. They are typically used in industrial and residential settings for maintaining cable arrangement and reducing the risk of cable damage.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 48 x 82 x 24 mm
Height 82mm
Plastic free packaging Plastic-free packaging
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot