Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This multipack of 39 button cell batteries includes the most popular sizes for clocks, games, calculators, radios, cameras, remote controls and more.
These button cell batteries produce reliable, steady power output for a long life on many small electronics. The six button cell battery sizes in the pack are: Alkali-manganese AG1, AG2, AG3, AG4, AG5, AG6, AG7, AG8, AG9, AG10, AG11, AG12 and AG13. Please see below for comparison types.
AG 1 (LR621, 364) | AG 8 (LR1120, 391) |
AG 2 (LR726, 397) | AG 9 (LR936, 394) |
AG 3 (LR41, 392) | AG 10 (LR54, 389) |
AG 4 (LR626, 377) | AG 11 (LR721, 362) |
AG 5 (LR754, 393) | AG 12 (LR43, 386) |
AG 6 (LR921, 371) | AG 13 (LR44, 357) |
AG 7 (LR926, 395) |
AG 1 (6.8 x 2.1 mm) | AG 8 (11.6 x 2.1 mm) |
AG 2 (7.9 x 2.6 mm) | AG 9 (9.5 x 3.6 mm) |
AG 3 (7.9 x 3.6 mm) | AG 10 (11.6 x 3.1 mm) |
AG 4 (6.7 x 2.4 mm) | AG 11 (7.9 x 2.1 mm) |
AG 5 (7.9 x 5.5 mm) | AG 12 (11.6 x 4.2 mm) |
AG 6 (9.5 x 2.1 mm) | AG 13 (11.6 x 5.4 mm) |
AG 7 (9.5 x 2.6 mm) |
Battery Size | Various |
---|---|
Capacity | Various |
Chemistry | Zn/KOH-H2O/MnO2 |
Dimensions (H x W x D) | Variousmm |
Pack Size | 39 |
Terminal Type | Protruded negative, Flat positive |
Weight (Per Battery) | Variousg |
Diameter | Variousmm |
Nominal Voltage | 1.5V |
Operating Temperature | 10 to 25°C |
Package Type | Button Cell |
Rechargeable | No |
Storage Temperature | 18 to 22°C |
Type | Battery, Primary (single use) |
UN Number | A123 |