T65AL/40mm My Lock Aluminium Padlock Blue Keyed Alike 6401

<p>The ABUS T65AL Series Coloured Padlocks have a precision extruded, cut and drilled pure aluminium body which is light and strong, through hardened shackle, zinc plated brass lock mechanism which prevents chemical corrosion and a rust-free, 5-pin tumbler mechanism. The padlock's coloured coating is a special formula which allows you to write your name or other information using coloured pens or permanent markers.</p> <p>Specifiation</p> <p>ABUS Security Level: 5.</p> <p>Shackle Width: 22mm.<br />Shackle Height: 22.5mm.<br />Shackle Diameter: 6.5mm.</p> <p>Overall Width: 40mm.<br />Overall Height: 62mm.<br />Overall Depth: 15mm.</p><p>1 x ABUS T65AL/40mm My Lock Aluminium Padlock Blue</p> <p>Keyed Alike Key Reference: 6401.</p>

Trustpilot