Taiwan Alpha 100K 62.9mm Travel Membrane Position Sensor

Order Code:

78-4009

Brand: Taiwan Alpha MPN: MAT060-B100K-231-A01

Discontinued


A membrane type position sensor that acts as a 100K potentiometer, exhibiting a change of resistance dependent on actuation position over its 62.9mm of effective travel. Suitable for applications such as medical technology, automotive industry, lighting industry, pro-audio.


  • Sealed construction
  • IP65 Rating
  • Slim and flexible
  • Can easily adapt to restricted space
  • Robust and durable
  • Precise response


Type Membrane position sensor
Operating Temperature Max. +70°C
Operating Temperature Min. -20°C
Output Type Analogue
Sensing Range 62.9mm

Reviews


Be the first to submit a review

Trustpilot